Filter Your Search
1 - 1 of 1 results
|
3203X101P
TE Connectivity
|
Check for Price | Yes | Obsolete | 100 Ω | 25 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 15 V | 150 °C | -55 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | Tape | 210 deg | WRAPAROUND | 2 mm | 3.4 mm | 3.4 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 |