Filter Your Search
1 - 10 of 851 results
|
MTO-141
Cobham PLC
|
Check for Price | Obsolete | 6.7 GHz | 7462.6865 % | 12 V | FIXED DRO OSCILLATOR | -15 dBc | 3 dBm | 2 dB | 140 mA | 85 °C | -55 °C | CHASSIS MOUNT | NO | 69.088mm x 9.906mm x 13.9954mm | AEROFLEX/KDI INC | unknown | |||||||||
|
DLPLM-XX-FREQ-0-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 20 V | FIXED CRO OSCILLATOR | 15 GHz | 4 GHz | 10 dBm | -68 dBc/Hz | 1 dB | 75 °C | -30 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.56mm | MITEQ INC | unknown | |||||||||
|
611221
Spectrum Control
|
Check for Price | Active | 1.15 GHz | 15 % | 1 kHz | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 9 dBm | -118 dBc/Hz | 1 dB | 160 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 57.15mm x 12.7mm | API TECHNOLOGIES CORP | compliant | |||||||
|
PLDRO-005-FREQ1-4-15P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 15 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 32 GHz | 26.9 GHz | 10 dBm | -980 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||||
|
F5120-FREQ
Herley New York
|
Check for Price | Obsolete | 79 % | 10 kHz | FIXED DRO OSCILLATOR | -25 dBc | 11.999 GHz | 8 GHz | 13 dBm | -90 dBc/Hz | 1 dB | 125 mA | 18 V | 12 V | 85 °C | -54 °C | CHASSIS MOUNT | NO | 45mm x 35.6mm x 19.1mm | HERLEY INDUSTRIES INC | unknown | |||||
|
DSO-106000-20R
Avantek Inc
|
Check for Price | Obsolete | 6 GHz | 500 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | -20 dBc | 20 dBm | -100 dBc/Hz | 3 dB | 250 mA | 85 °C | -54 °C | CHASSIS MOUNT | NO | 69.85mm x 40.64mm x 20.574mm | AVANTEK INC | unknown | |||||||
|
LP-XX-FREQ-1-28P
L3 Harris Narda-Miteq
|
Check for Price | Active | 28 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | MITEQ INC | unknown | |||||||||
|
CPM-010-FREQ-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 4 GHz | 13 dBm | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 15.24mm | L-3 NARDA-MITEQ | unknown | |||||||||||
|
LP-XX-FREQ-0-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | |||||||||
|
TCDRO-G-FREQ-ST
L3 Harris Narda-Miteq
|
Check for Price | Active | 40.5 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 12 GHz | 8.8 GHz | 17 dBm | 80 dBc/Hz | 1.5 dB | 220 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 50.8mm x 45.72mm x 12.7mm | MITEQ INC | unknown |