Parametric results for: 3111 03 l under Metal Foil Resistors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Size Code: 3111
Select parts from the table below to compare.
Compare
Compare
MAY10K000B
Vishay Precision Group Inc
Check for Price Yes Active 10 kΩ 0.1 % 300 mW 3111 Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99
MAY29K400B
Vishay Precision Group Inc
Check for Price Yes Active 29.4 kΩ 0.1 % 300 mW 3111 Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99
MAY14K700B
Vishay Precision Group Inc
Check for Price Yes Active 14.7 kΩ 0.1 % 300 mW 3111 Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99
MAX7K4100D
Vishay Precision Group Inc
Check for Price Yes Active 7.41 kΩ 0.5 % 300 mW 3111 THROUGH HOLE MOUNT Radial 5 ppm/°C FIXED RESISTOR METAL FOIL STANDARD: MIL-PRF-55182/9, ULTRA PRECISION 125 °C NO 300 V 175 °C -65 °C Molded 2 RECTANGULAR PACKAGE WIRE 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99 RADIAL LEADED 8533.21.00.90
MAY100K00B
Vishay Precision Group Inc
Check for Price Yes Active 100 kΩ 0.1 % 300 mW 3111 THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL ULTRA PRECISION, STANDARD: MIL-PRF-55182/9 125 °C NO 300 V 175 °C -65 °C Molded 2 RECTANGULAR PACKAGE WIRE 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99 RADIAL LEADED 8533.21.00.90
MAX3K2000T
Vishay Precision Group Inc
Check for Price Yes Active 3.2 kΩ 0.01 % 300 mW 3111 Radial 5 ppm/°C FIXED RESISTOR METAL FOIL 300 V 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99
MAY698R00T
Vishay Precision Group Inc
Check for Price Yes Active 698 Ω 0.01 % 300 mW 3111 Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL 300 V 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99
MAY20K000T
Vishay Precision Group Inc
Check for Price Yes Active 20 kΩ 0.01 % 300 mW 3111 Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL 300 V 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99
MAY150K00B
Vishay Precision Group Inc
Check for Price Yes Active 150 kΩ 0.1 % 200 mW 3111 THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL STANDARD: MIL-PRF-55182/9, ULTRA PRECISION 125 °C NO 300 V 175 °C -65 °C Molded 2 RECTANGULAR PACKAGE WIRE 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99 RADIAL LEADED 8533.21.00.90
MAY124R00T
Vishay Precision Group Inc
Check for Price Yes Active 124 Ω 0.01 % 300 mW 3111 Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL 300 V 175 °C -65 °C Molded 2 650 µm 25 mm 3.81 mm 8.3 mm 7.9 mm 2.8 mm VISHAY PRECISION GROUP INC compliant EAR99