Filter Your Search
1 - 10 of 161 results
|
10118884-631001TLF
Amphenol FCi
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 3.1 inch | 0.295 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
69190-431001TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | 1 | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.1 inch | 3.1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
69190-031001TLF
Amphenol FCi
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 3.1 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
353-3-100-1-T-RR0-0600
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 100 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 4.6482 mm | SURFACE MOUNT | 0.125 inch | 0.11 inch | 1.969 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10118650-331001TLF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | BOARD CONNECTOR | e4 | GOLD (50) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (50) OVER NICKEL (50) | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
10124632-0231001TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.094 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
178-3-100-1-T-XR0-0658
MPE-Garry GmbH
|
Check for Price | Active | 100 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | UL | -40 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.0988 mm | SURFACE MOUNT | 0.134 inch | 0.141 inch | 2.5 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10129378-931001TLF
Amphenol FCi
|
Check for Price | Active | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 2.5 N | 5 GΩ | 0.3 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.1 inch | 3.1 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
355-3-100-1-T-RT1-0980
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 100 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | UL | -40 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 4.6482 mm | SURFACE MOUNT | 0.125 inch | 0.15 inch | 2.5 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10118615-531001TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 31 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |