Filter Your Search
1 - 10 of 118 results
|
30KP70A
Continental Device India Ltd
|
$4.0817 | Active | 109 V | 10 µA | 8 W | SILICON | 78.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | 70 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
MPLAD30KP70AE3
Microchip Technology Inc
|
$35.7784 | Yes | Active | 113 V | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 30 kW | Not Qualified | S-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MPLAD30KP70A
Microchip Technology Inc
|
$35.7784 | No | Active | 113 V | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD30KP70AE3/TR
Microchip Technology Inc
|
$35.9542 | Yes | Active | 113 V | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MAPLAD30KP70A
Microchip Technology Inc
|
$49.1262 | No | Active | 113 V | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MAPLAD30KP70AE3
Microchip Technology Inc
|
$49.1262 | Yes | Active | 113 V | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
AS30KP70A
EIC Semiconductor Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
MXLPLAD30KP70AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 113 V | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | unknown | R-PSSO-G1 | EAR99 | 8541.10.00.50 | 1 | |||||||
|
MQ30KP70AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 86 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | 2 | ||||||||||
|
30KP70ATR
World Products Inc
|
Check for Price | Yes | Active | 109 V | 8 W | 78.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 30 kW | 175 °C | -55 °C | ISOLATED | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 |