Filter Your Search
1 - 10 of 60,530 results
|
SL0BLF-02-6731-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 6.73 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 6.73 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.7508 mm | 7.493 mm | TT ELECTRONICS PLC | , 3050 | compliant | EAR99 | ||||
|
GUS-SL0BLF-03-3702-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 37 kΩ | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 37 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-SL0BLF-03-2611-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.61 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 2.61 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-SL0A-03-3652-B
TT Electronics Resistors
|
Check for Price | No | Active | 36.5 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 36.5 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-SL0B-01-2131-D
TT Electronics Resistors
|
Check for Price | No | Active | 2.13 kΩ | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 2.13 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-SL0B-02-1500-F
TT Electronics Resistors
|
Check for Price | No | Active | 150 Ω | 1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 150 Ω | BUSSED | 1 | 70 °C | YES | 25 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
SL0A-02-1203-BA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 120 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 100 mW | 120 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | 12.7508 mm | 7.493 mm | TT ELECTRONICS PLC | , 3050 | compliant | ||||||
|
SL0B-01-4322-DC
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 43.2 kΩ | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | PRECISION | 50 mW | 43.2 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | 12.7508 mm | 7.493 mm | TT ELECTRONICS PLC | , 3050 | compliant | ||||||
|
GUS-SL0ALF-02-5051-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.05 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 5.05 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-SL0B-01-9100-J
TT Electronics Resistors
|
Check for Price | No | Active | 910 Ω | 5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 910 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 |