Filter Your Search
1 - 10 of 71 results
|
FPC03040SD1TR
On-Shore Technology Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
STLSMD30-40-STU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 40 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.116 inch | 4 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
1823040SS20
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 30 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 7500VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 3 inch | 0.2 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
3040-S1-12-40-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 80 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 10u inch | PRESS FIT | 0.37 inch | 0.645 inch | 6.532 inch | 0.375 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
1136-4030-40S
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.2 inch | 0.1 inch | 2 inch | 0.1 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
3040-S1-13-20-640
ECS
|
Check for Price | Contact Manufacturer | 80 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | CUL; UL | 94V-0 | -54 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.645 inch | 6.532 inch | 0.465 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
3040-S1-14-10-640
ECS
|
Check for Price | Contact Manufacturer | 80 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | CUL; UL | 94V-0 | -54 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 10u inch | PRESS FIT | 0.37 inch | 0.645 inch | 6.532 inch | 0.625 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||
|
1136-0030-40S
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 2 inch | 0.1 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
1136-B030-40S
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 2 inch | 0.1 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
3040-S1-12-60-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 80 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.645 inch | 6.532 inch | 0.375 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |