Filter Your Search
1 - 2 of 2 results
|
302R29W471MV3E-****-SC
Johanson Dielectrics Inc
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||
|
302R29W471MV3E-SC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 470 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | EN/UL/IEC60384-14 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 4.7 mm | 2.03 mm | compliant | JOHANSON DIELECTRICS INC | , 1908 | EAR99 | 8532.24.00.20 |