Filter Your Search
1 - 10 of 115 results
|
1586161-1
TE Connectivity
|
$0.4442 | Yes | Active | 2 | 12 A | MALE | 50 Cycles | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | NO | 100 MΩ | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | S0P2 | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | WHITE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.3 inch | 0.549 inch | 0.549 inch | 0.174 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
350986-4
TE Connectivity
|
$0.4686 | Yes | Yes | Active | 2 | 12 A | FEMALE | BOARD | POLYAMIDE | POWER CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | RATED CURRENT(POWER):12A | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | e3 | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.3 inch | 0.3 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
1586076-1
TE Connectivity
|
$0.4801 | Yes | Active | 4 | 12 A | MALE | 50 Cycles | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | 1 | NO | 1 GΩ | 12A | STRAIGHT | 1 | POLARIZED | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.25 inch | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 200u inch | SOLDER | 0.3 inch | 0.549 inch | 0.549 inch | 0.174 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
350988-4
TE Connectivity
|
$0.5492 | Yes | Yes | Active | 4 | 12 A | FEMALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | RATED CURRENT(POWER):12A | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | e3 | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.3 inch | 0.3 inch | 1.05 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
1586958-1
TE Connectivity
|
$0.6451 | Yes | Active | 3 | 12 A | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | NO | UL, VDE | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.155 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
1586090-1
TE Connectivity
|
$0.8795 | Yes | Active | 6 | 12 A | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 6.35 mm | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-2 | -40 °C | 105 °C | LOCATING POST | PLUG | S0P6 | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | 0.25 inch | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.549 inch | 0.549 inch | 0.8 inch | 0.174 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
2029361-1
TE Connectivity
|
$0.9705 | Yes | Active | 5 | 12 A | FEMALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | NO | UL, VDE | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.58 inch | 0.25 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
641969-1
TE Connectivity
|
$0.9873 | Yes | Yes | Active | 6 | 12 A | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 6.35 mm | MATE-N-LOK, REFERENCE STANDARD: VDE | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | e3 | NO | CSA, UL, V | 94V-2 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | 0.25 inch | 1-480704-0 | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
643425-1
TE Connectivity
|
$1.0686 | Yes | Yes | Active | 9 | 12 A | FEMALE | 50 Cycles | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 3 | 6.35 mm | MATE-N-LOK | NO | 13.344 N | 100 MΩ | 12A | STRAIGHT | 1 | POLARIZED | 2.224 N | NO | NO | e3 | NO | CSA, UL, V | 94V-2 | -40 °C | 105 °C | RECEPTACLE | S0P9 | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.25 inch | 1-480706-0 | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.8 inch | 0.55 inch | 0.8 inch | 0.149 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||
|
1586869-1
TE Connectivity
|
$1.0736 | Yes | Active | 3 | 12 A | FEMALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | NO | 12A | STRAIGHT | 1 | POLARIZED | NO | NO | NO | UL, VDE | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.155 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |