Filter Your Search
1 - 10 of 14 results
|
YEL,PVC,12X16,ITC
TURCK Inc
|
$19.5009 | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 600 V | UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.5 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 16 AWG | TIN | 12.5 mm | 19X0.0117 | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
12/X/140RED
pro-power
|
Check for Price | Obsolete | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | 3 A | NO | NO | NO | 150 °C | -100 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.5 mm2 | SILICON | NO | 20 AWG | TIN | 2.5 mm | 25 mm | 256X0.05 | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
5962-9683602MXC
QuickLogic Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | QUICKLOGIC CORP | unknown | PGA | PGA, PGA84M,11X11 | 84 | 3A001.A.2.C | 8542.39.00.01 | 322.6 MHz | 5.2 ns | S-CPGA-P84 | e4 | 2000 | 76 | 192 | 68 | 84 | 2000 GATES | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | MIL-STD-883 | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | ||||||||||||||||||||||||||||
|
12/X/124RED
pro-power
|
Check for Price | Active | FLEXIBLE CORD AND FIXTURE WIRE | 1.5 kV | 6 A | NO | NO | NO | 150 °C | -100 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.75 mm2 | SILICON | NO | 18 AWG | TIN | 3.3 mm | 25 mm | 384X0.05 | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
12X10
Victory Engineering Corp
|
Check for Price | Obsolete | 15 Ω | 12X10 | 300 °C | -60 °C | VICTORY ENGINEERING CORP | unknown | 2 | DISK PACKAGE | NO | CHASSIS MOUNT | NTC THERMISTOR | SPECIAL | TEMPERATURE SENSING | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
12/X/124BLACK
pro-power
|
Check for Price | Obsolete | FLEXIBLE CORD AND FIXTURE WIRE | 1.5 kV | 6 A | NO | NO | NO | 150 °C | -100 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.75 mm2 | SILICON | NO | 18 AWG | TIN | 3.3 mm | 25 mm | 384X0.05 | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
12/X/123RED
pro-power
|
Check for Price | Obsolete | FLEXIBLE CORD AND FIXTURE WIRE | 850 V | 15 A | NO | NO | NO | 150 °C | -100 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.25 mm2 | SILICON | NO | 23 AWG | TIN | 2 mm | 25 mm | 128X0.05 | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
12/X/158BLACK
pro-power
|
Check for Price | Obsolete | FLEXIBLE CORD AND FIXTURE WIRE | 1.5 kV | 10 A | NO | NO | NO | 150 °C | -100 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1 mm2 | SILICON | NO | 17 AWG | TIN | 3.8 mm | 25 mm | 504X0.05 | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
5962-9683601MXX
QuickLogic Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | QUICKLOGIC CORP | unknown | PGA | PGA, | 84 | 3A001.A.2.C | 8542.39.00.01 | 5.2 ns | S-CPGA-P84 | 2000 | 84 | 2000 GATES | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | MIL-STD-883 | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | PIN/PEG | PERPENDICULAR | ||||||||||||||||||||||||||||||||||||
|
12/X/158RED
pro-power
|
Check for Price | Obsolete | FLEXIBLE CORD AND FIXTURE WIRE | 1.5 kV | 10 A | NO | NO | NO | 150 °C | -100 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1 mm2 | SILICON | NO | 17 AWG | TIN | 3.8 mm | 25 mm | 504X0.05 | PRO-POWER | unknown |