Filter Your Search
1 - 2 of 2 results
|
MN12C201D
Panasonic Electronic Components
|
Check for Price | Obsolete | 288 bit | 16 | 18X16 | 5 V | 6 ns | MASK ROM | 1 | 64 | 64 words | 38.5 µA | MOS | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 19.2 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.71 | ||
|
MN1219
Panasonic Electronic Components
|
Check for Price | Obsolete | 288 bit | 16 | 18X16 | 5 V | 10 ns | MASK ROM | 1 | 38 | 38 words | 280 µA | MOS | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 21.6 mm | 7.62 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | EAR99 | 8542.32.00.71 |