Filter Your Search
1 - 10 of 97 results
|
AZ51066619
Panasonic Electronic Components
|
Check for Price | Obsolete | 6 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | 6A@24VDC | 1.39 N | 20 mm | -5 °C | 60 °C | PANEL MOUNT | IP60; IP64; IP67 | NO | SCREW | 40 mm | 63.6 mm | 42.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||||||
|
AZ5106662F
Panasonic Electronic Components
|
Check for Price | Obsolete | 6 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | 6A@24VDC | 1.39 N | 20 mm | -5 °C | 60 °C | PANEL MOUNT | IP60; IP64; IP67 | NO | SCREW | 40 mm | 63.6 mm | 42.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | CADMIUM FREE | ||||||
|
D4A-1112N
OMRON Corporation
|
Check for Price | Active | 10 A | 14 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 10A@480VAC | 10A@14VDC | 10 A | 480 V | 0.98 N | -20 °C | 100 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4A-3114N-F
OMRON Corporation
|
Check for Price | Active | 10 A | 14 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 10A@480VAC | 10A@14VDC | 10 A | 480 V | 1.47 N | -10 °C | 120 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4A-1E14N-F
OMRON Corporation
|
Check for Price | Active | 10 A | 14 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 10A@480VAC | 10A@14VDC | 10 A | 480 V | 1.47 N | -10 °C | 120 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
AZ510666F
Panasonic Electronic Components
|
Check for Price | Obsolete | 6 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | 6A@24VDC | 1.39 N | 20 mm | -5 °C | 60 °C | PANEL MOUNT | IP60; IP64; IP67 | NO | SCREW | 40 mm | 63.6 mm | 42.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | CADMIUM FREE | ||||||
|
D4A-3316N-F
OMRON Corporation
|
Check for Price | Active | 10 A | 14 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 10A@480VAC | 10A@14VDC | 10 A | 480 V | 1.47 N | -10 °C | 120 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4A-2514N-F
OMRON Corporation
|
Check for Price | Active | 5 A | 14 V | 750000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 1.47 N | -10 °C | 120 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4A-1115N-F
OMRON Corporation
|
Check for Price | Active | 10 A | 14 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | P.T. = 15 DEG, T.T.= 15 DEG | 10A@480VAC | 10A@14VDC | 10 A | 480 V | 1.47 N | -10 °C | 120 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 75.5 mm | 44 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
AZ5106661F
Panasonic Electronic Components
|
Check for Price | Obsolete | 6 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE TYPE | 6A@24VDC | 1.39 N | 20 mm | -5 °C | 60 °C | PANEL MOUNT | IP60; IP64; IP67 | NO | SCREW | 40 mm | 63.6 mm | 42.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | CADMIUM FREE |