Filter Your Search
1 - 1 of 1 results
|
3.0C30CA-M3/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 48.4 V | 1 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 3 kW | 30 V | R-PDSO-C2 | IEC-61000-4-2 | DO-214AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown |