Filter Your Search
1 - 1 of 1 results
|
FSM2JSMATR
TE Connectivity
|
$0.2747 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS AND ELV COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | GRAY | POLYPHENYLENE SULPHIDE | 2.032 mm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | POLYPHENYLENE SULPHIDE | TR | MOLDED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.028 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity |