Filter Your Search
1 - 10 of 9,412 results
|
27-0104-207-1G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.7 inch | 0.124 inch | ASTRON TECHNOLOGY CORP | unknown | |||||||||
|
27-0135-107-1G
Astron
|
Check for Price | Contact Manufacturer | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | 0.09 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
27-0204-3071G
Astron
|
Check for Price | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.3 inch | 0.7 inch | 0.1 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-0429-1071G
Astron
|
Check for Price | Contact Manufacturer | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.173 inch | 0.7 inch | 0.205 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
27-2117-405-1G
Astron
|
Check for Price | Contact Manufacturer | 20 | 4 | 2.0066 mm | 4 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQUARE PIN AND L=0.224 | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.079 inch | 0.394 inch | 0.11 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
27-2220-1031G
Astron
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.295 inch | 0.236 inch | 0.098 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
27-4502-207-1G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.24 inch | 0.35 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
55-46022-46W-T-TR
Astron
|
Check for Price | Contact Manufacturer | 46 | 1 | 508 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | BROWN SLIDER, TAPE & REEL PKG | 250VAC V | NO | ZIF N | 50 MΩ | UL | -40 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | WHITE | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.091 inch | 0.183 inch | 1.165 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | ||||||||||
|
27-2226-4051G
Astron
|
Check for Price | Contact Manufacturer | 20 | 4 | 2.0066 mm | 4 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.256 inch | 0.394 inch | 0.138 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
27-0136-308-1G
Astron
|
Check for Price | Contact Manufacturer | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | 0.2 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |