Filter Your Search
1 - 2 of 2 results
|
2KBP005-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.2 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 1 | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
2KBP005-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.2 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | 1 | 165 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, KBPL, 4 PIN | 4 | MCC |