Filter Your Search
1 - 10 of 31 results
|
2N4289
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | 8 pF | 250 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRIMSON SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||
|
2N4289-18RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 8 pF | SILICON | 800 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||
|
2N4289-5T
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 8 pF | SILICON | 800 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | TO-92-5T, 3 PIN | 3 | ||||||
|
2N4289
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICRO ELECTRONICS LTD | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | |||||||||||
|
2N4289
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 250 mW | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | TO-92, 3 PIN | 3 | |||||
|
2N4289TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 8 pF | SILICON | 800 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||
|
2N4289LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||||
|
2N4289TRG
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 8 pF | SILICON | 800 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||
|
2N4289-18FLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | 8 pF | SILICON | 800 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||
|
2N4289APPLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 45 V | PNP | NO | SINGLE | 3 | 1 | 150 | 40 MHz | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 |