Filter Your Search
1 - 10 of 38 results
|
2N3708
KSL Microdevices Inc
|
Check for Price | Contact Manufacturer | 30 mA | NPN | NO | SINGLE | 1 | 45 | 100 MHz | 360 mW | 150 °C | KSL MICRODEVICES INC | unknown | EAR99 | |||||||||||||||||||||||||
|
2N3708PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 30 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | 625 mW | 625 mW | SILICON | 1 V | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.21.00.95 | |||||||
|
2N3708
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 30 mA | NPN | NO | SINGLE | 1 | 45 | 100 MHz | 360 mW | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
2N3708APMLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||
|
2N3708APM
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||
|
2N3708TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | SILICON | 1 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N3708TRB
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | SILICON | 1 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
2N3708-5T1
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | SILICON | 1 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-92-5T1, 3 PIN | TO-92 | 3 | |||||||||
|
2N3708
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 mA | NPN | NO | SINGLE | 1 | 45 | 100 MHz | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
2N3708TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 30 V | NPN | NO | SINGLE | 3 | 1 | 45 | LOW NOISE | SILICON | 1 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |