Parametric results for: 2CDS251001R0984 - S201C0.... under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2cds251001r0984
Select parts from the table below to compare.
Compare
Compare
2CDS251001R0984
ABB Semiconductors
Check for Price Active 480 V 72 V 500 mA THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD compliant