Filter Your Search
1 - 10 of 197 results
|
MMB02070Z0000ZB200
Vishay Intertechnologies
|
$0.0327 | Yes | Active | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 5A, STANDARD: CECC40401-803 | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
OMM02040000000B300
Vishay Intertechnologies
|
$0.0365 | Yes | Active | 250 mW | 1406 | SURFACE MOUNT | MELF | JUMPER | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||
|
MMA02040Z0000ZB000
Vishay Intertechnologies
|
$0.0425 | Yes | Active | 250 mW | 1406 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A, STANDARD: CECC40401-803 | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||
|
OMM02040000000B000
Vishay Intertechnologies
|
$0.0464 | Yes | Active | 250 mW | 1406 | SURFACE MOUNT | MELF | JUMPER | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||
|
MCS04020Z0000ZE000
Vishay Intertechnologies
|
$0.0519 | Yes | Active | 63 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 0.63A | 70 °C | YES | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
MCT0603MZ0000ZP500
Vishay Intertechnologies
|
$0.0556 | Yes | Active | 210 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200; CECC40401-801 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
MCT06030Z0000ZP500
Vishay Intertechnologies
|
$0.0682 | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 1A | 70 °C | YES | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
MMU01020Z0000ZB000
Vishay Intertechnologies
|
$0.0758 | Yes | Active | 200 mW | 0904 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A, STANDARD: CECC40401-803 | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||
|
MMA02040Z0000ZB300
Vishay Intertechnologies
|
$0.0861 | Yes | Active | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A, STANDARD: CECC40401-803 | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
MMB02070Z0000ZB700
Vishay Intertechnologies
|
$0.0900 | Yes | Active | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 5A, STANDARD: CECC40401-803 | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay |