Filter Your Search
1 - 10 of 781 results
|
F751A477KUCAQ2
Kyocera AVX Components
|
$1.1776 | Yes | Active | 470 µF | 10 V | 343 mA | 10 % | 2813 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 94 µA | 0.3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2812 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F751C686KCC
Kyocera AVX Components
|
$1.5538 | Yes | Active | 68 µF | 16 V | 283 mA | 10 % | 2813 | 220 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10.9 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F750J227KCC
Kyocera AVX Components
|
$1.6521 | Yes | Active | 220 µF | 6.3 V | 297 mA | 10 % | 2813 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F751A227KCC
Kyocera AVX Components
|
$1.6766 | Yes | Active | 220 µF | 10 V | 297 mA | 10 % | 2813 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F751A227MCC
Kyocera AVX Components
|
$2.2272 | Yes | Active | 220 µF | 10 V | 297 mA | 20 % | 2813 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | ||||
|
F750J227MCC
Kyocera AVX Components
|
$2.2924 | Yes | Active | 220 µF | 6.3 V | 297 mA | 20 % | 2813 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F750G477MCC
Kyocera AVX Components
|
$2.3741 | Yes | Active | 470 µF | 4 V | 383 mA | 20 % | 2813 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 18.8 µA | 0.14 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | |||||
|
594D107X0020C2T
Vishay Intertechnologies
|
$2.5851 | Yes | Active | 100 µF | 20 V | 960 mA | 20 % | 2813 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | unknown | EAR99 | 8532.21.00.50 | |||
|
F751A157MCC
Kyocera AVX Components
|
$2.5990 | Yes | Active | 150 µF | 10 V | 283 mA | 20 % | 2813 | 220 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F750J337MCC
Kyocera AVX Components
|
$2.7250 | Yes | Active | 330 µF | 6.3 V | 343 mA | 20 % | 2813 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20.8 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.5 mm | 7.1 mm | 3.2 mm | AVX CORP | , 2813 | compliant | EAR99 | 8532.21.00.50 |