Filter Your Search
1 - 10 of 166 results
|
180M-53LF
Integrated Device Technology Inc
|
$0.9277 | Yes | Yes | Transferred | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | 12.4 | 66.775 | 828.01 | 79.8 | 12.4 | 989.52 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2021-01-19 | 93 | YES | 7439-92-1, 1333-86-4 | e | DRC Conflict Free | CMRT V6.01 | ||||
|
180M-01
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | 12.4 | 66.775 | 828.01 | 79.8 | 12.4 | 989.52 | Commercial: +0C to +70C | 2024-01-23 | 93 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free Undeterminable | FMD | 7439-92-1 | |||||||
|
180M-03T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | 12.4 | 66.775 | 828.01 | 79.8 | 12.4 | 989.52 | Commercial: +0C to +70C | 2024-01-23 | 93 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free Undeterminable | FMD | 7439-92-1 | |||||||
|
W182G
Ic Works Inc
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 8.69 mm | IC WORKS INC | SOIC-14 | unknown | 12.4 | 151.15 | 1874.26 | 12.4 | Commercial: +0C to +70C | ||||||||||||||||||||||||||||
|
CYW180-51SX
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | 12.4 | 66.775 | 828.01 | 12.4 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | e | ||||||||||||||||
|
721MILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | 12.4 | 66.775 | 828.01 | 12.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-01-19 | e | DRC Conflict Free | CMRT V6.01 | ||||||||||||
|
SAA9057APN
Philips Semiconductors
|
Check for Price | No | Obsolete | 7.25 MHz | 28 MHz | NO | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 78 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | 12.4 | 4319.45 | 53561.181 | 12.4 | Commercial: +0C to +70C | |||||||||||||||||||||||||
|
W182GI
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | 12.4 | 151.15 | 1874.26 | 12.4 | Industrial: -40C to +85C | |||||||||||||||||||||||
|
ICS180M-03LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 5.5 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, LEAD FREE, SOIC-8 | unknown | 12.4 | 66.775 | 828.01 | 12.4 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | ||||||||||||||||||||||
|
W18001G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | 12.4 |