Parametric results for: 27101C 0105000 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 27101c
Select parts from the table below to compare.
Compare
Compare
9001-27101C10A
Oupiin
Check for Price Contact Manufacturer 10 2 5.08 mm 3 20 mΩ 2 A MALE BOARD GLASS FILLED POLYETHYLENE/POLYESTER STRAIGHT BOARD EURO CONNECTOR STANDARDS: DIN 41612 1000VAC V NO 1 GΩ UL 94V-0 -55 °C 125 °C HOLE .099-.111 RECTANGULAR SQ PIN-SKT 0.2 inch 0.1 inch NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 10u inch SOLDER 437 inch 0.457 inch 1.567 inch 0.156 inch OUPIIN AMERICA INC compliant EAR99 8536.69.40.40
9001-27101C00A
Oupiin
Check for Price Contact Manufacturer 10 2 5.08 mm 3 20 mΩ 2 A MALE BOARD GLASS FILLED POLYETHYLENE/POLYESTER STRAIGHT BOARD EURO CONNECTOR STANDARDS: DIN 41612 1000VAC V NO 1 GΩ UL 94V-0 -55 °C 125 °C HOLE .099-.111 RECTANGULAR SQ PIN-SKT 0.2 inch 0.1 inch NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 5.08 mm FLASH inch SOLDER 437 inch 0.457 inch 1.567 inch 0.156 inch OUPIIN AMERICA INC compliant EAR99 8536.69.40.40
9001-27101C30A
Oupiin
Check for Price Contact Manufacturer 10 2 5.08 mm 3 20 mΩ 2 A MALE BOARD GLASS FILLED POLYETHYLENE/POLYESTER STRAIGHT BOARD EURO CONNECTOR STANDARDS: DIN 41612 1000VAC V NO 1 GΩ UL 94V-0 -55 °C 125 °C HOLE .099-.111 RECTANGULAR SQ PIN-SKT 0.2 inch 0.1 inch NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30 inch SOLDER 437 inch 0.457 inch 1.567 inch 0.156 inch OUPIIN AMERICA INC compliant EAR99 8536.69.40.40
9001-27101C15A
Oupiin
Check for Price Contact Manufacturer 10 2 5.08 mm 3 20 mΩ 2 A MALE BOARD GLASS FILLED POLYETHYLENE/POLYESTER STRAIGHT BOARD EURO CONNECTOR STANDARDS: DIN 41612 1000VAC V NO 1 GΩ UL 94V-0 -55 °C 125 °C HOLE .099-.111 RECTANGULAR SQ PIN-SKT 0.2 inch 0.1 inch NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 15u inch SOLDER 437 inch 0.457 inch 1.567 inch 0.156 inch OUPIIN AMERICA INC compliant EAR99 8536.69.40.40