Filter Your Search
1 - 5 of 5 results
|
MAR7T161K270.5%B
TT Electronics Resistors
|
Check for Price | Obsolete | 1.27 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | MAR | ULTRA PRECISION | 85 °C | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | COPPER | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||
|
MAR5T131K270.5%B
TT Electronics Resistors
|
Check for Price | Obsolete | 1.27 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | MAR | ULTRA PRECISION | 85 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | COPPER | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||
|
MAR7T161270.5%B
TT Electronics Resistors
|
Check for Price | Obsolete | 127 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | MAR | ULTRA PRECISION | 85 °C | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | COPPER | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||
|
SMM0204-MS1504K270.5%B3
Vishay Draloric
|
Check for Price | Yes | Obsolete | 4.27 kΩ | 0.5 % | 250 mW | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | SMM0204/MS1 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | MELF | compliant | |||||
|
MAR5T131270.5%B
TT Electronics Resistors
|
Check for Price | Obsolete | 127 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | MAR | ULTRA PRECISION | 85 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | COPPER | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |