Filter Your Search
1 - 10 of 1,588 results
|
8121N0500121KCC25
Knowles Capacitors
|
Check for Price | No | Active | 120 pF | 50 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||||
|
8121N6300100KCC25A97
Knowles Capacitors
|
Check for Price | No | Active | 10 pF | 630 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121N0500183KCC25A97
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 50 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121N0500181KCC25
Knowles Capacitors
|
Check for Price | No | Active | 180 pF | 50 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||||
|
8121N1K00270KCC25C42
Knowles Capacitors
|
Check for Price | Yes | Active | 27 pF | 1 kV | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121N0500152KCC25C42
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 50 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121N0500271KCC25C42
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 50 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121N5000121KCC25A97
Knowles Capacitors
|
Check for Price | No | Active | 120 pF | 500 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||
|
8121N5000391KCC25
Knowles Capacitors
|
Check for Price | No | Active | 390 pF | 500 V | 10 % | 2012 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5.08 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||||
|
8111N2500820KCC25A97
Knowles Capacitors
|
Check for Price | No | Active | 82 pF | 250 V | 10 % | 1510 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.31 mm | 3.81 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1510 | compliant | EAR99 |