Filter Your Search
1 - 10 of 840 results
|
DT180F08KFB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 180 kA | 250 mA | 250 mA | 800 V | 350 A | SCR | SINGLE WITH BUILT-IN DIODE | FAST | 25 µs | 50 V/us | 2.2 V | 6 kA | 800 V | R-XUFM-X7 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
TT200F08KSB-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 200 kA | 250 mA | 250 mA | 800 V | 410 A | SCR | COMMON ANODE, 2 ELEMENTS | FAST | 18 µs | 50 V/us | 2.2 V | 6.4 kA | 800 V | R-XUFM-X7 | Not Qualified | 125 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DT180F08KEM-A
Infineon Technologies AG
|
Check for Price | Obsolete | 180 kA | 250 mA | 250 mA | 800 V | 350 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2.2 V | 6 kA | 800 V | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | |||||||||||||||||
|
T718N08TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.9 V | 719 kA | 80 mA | 300 mA | 250 mA | 800 V | SCR | 250 µs | 400 V/us | 1.5 V | 12.5 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||
|
TT180F08KSB
Infineon Technologies AG
|
Check for Price | Obsolete | 180 kA | 250 mA | 250 mA | 800 V | 350 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 18 µs | 2.2 V | 6 kA | 800 V | 125 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||
|
TD200F08KEL-A
Infineon Technologies AG
|
Check for Price | Obsolete | 200 kA | 250 mA | 250 mA | 800 V | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2.2 V | 6.4 kA | 800 V | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | |||||||||||||||||
|
TD180F08KSM
Infineon Technologies AG
|
Check for Price | Obsolete | 180 kA | 250 mA | 250 mA | 800 V | 350 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 2.2 V | 6 kA | 800 V | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | |||||||||||||||||
|
TD180F08KEL-K
Infineon Technologies AG
|
Check for Price | Obsolete | 180 kA | 250 mA | 250 mA | 800 V | 350 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2.2 V | 6 kA | 800 V | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | |||||||||||||||||
|
TD180F08KEM-K
Infineon Technologies AG
|
Check for Price | Obsolete | 180 kA | 250 mA | 250 mA | 800 V | 350 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2.2 V | 6 kA | 800 V | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | |||||||||||||||||
|
T510S08TCM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 510 kA | 250 mA | 800 V | 1.5 kA | SCR | SINGLE | 12 µs | 1000 V/us | 2.2 V | 8.4 kA | 800 V | O-CEDB-X4 | Not Qualified | 125 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |