Parametric results for: 24LC16B DATA SHEET under EEPROMs

Filter Your Search

1 - 10 of 183 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 24lc16b
Select parts from the table below to compare.
Compare
Compare
24LC16BT/SN
Microchip Technology Inc
$0.2756 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 100 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC16B-I/SN
Microchip Technology Inc
$0.3036 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant Microchip
24LC16BT-I/MNY
Microchip Technology Inc
$0.3039 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN HVSON, SOLCC8,.12,20 8 compliant EAR99 8542.32.00.51 Microchip
24LC16BT-I/OT
Microchip Technology Inc
$0.3111 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.32.00.51 Microchip
24LC16BT-I/ST
Microchip Technology Inc
$0.3198 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51 Microchip
24LC16BT-I/SN
Microchip Technology Inc
$0.3277 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant Microchip
24LC16B/SN
Microchip Technology Inc
$0.3278 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 100 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC16BH-I/MS
Microchip Technology Inc
$0.3367 Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC16BT-E/OT
Microchip Technology Inc
$0.3385 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.32.00.51 Microchip
24LC16B-I/MS
Microchip Technology Inc
$0.3407 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.32.00.51 Microchip