Parametric results for: 2455R 70870484 under Thin Film Resistors

Filter Your Search

1 - 10 of 20,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2450-2460
Select parts from the table below to compare.
Compare
Compare
MCA12060D2461BP100
Vishay Intertechnologies
$0.4390 Yes Active 2.46 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay 2022-04-28 13:17:55 9.8277 4.54 44.617758 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 10099-76-0, 7440-02-0 50 DRC Conflict Free CMRT V6.31 Space [object Object] [object Object]
P1206C2461WBW
Vishay Intertechnologies
$9.6394 No Active 2.46 kΩ 0.05 % 330 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 Waffle Pack TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant 8.462 4.54 38.41748 Military: -55C to +155C 2024-01-23 99 YES 7440-02-0, 1307-96-6, 1313-99-1, 13463-67-7, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] 7439-92-1
RN73B2BB2461T
MERITEK Electronics Corporation
Check for Price Yes Active 2.46 kΩ 0.01 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm MERITEK ELECTRONICS CORP CHIP unknown 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) EAR99 8533.21.00.30
BLU0805-2461-DT101Q
RCD Components Inc
Check for Price No No Active 2.46 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP compliant 5.461 4.54 24.79294 Military: -55C to +155C 2024-01-23 100 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] 7439-92-1 EAR99 8533.21.00.30
BLU-12102.46KOHM0.1%50PPMT
RCD Components Inc
Check for Price Obsolete 2.46 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 200 V e0 2 RECTANGULAR PACKAGE TR TIN LEAD WRAPAROUND RCD COMPONENTS INC CHIP compliant 4.54 2017-01-12 DRC Conflict Free CMRT V4.10 [object Object] EAR99 8533.21.00.30
PFC-W0603LF-15-2461-D
TT Electronics Resistors
Check for Price Yes Obsolete 2.46 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 75 V e3 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP, LEAD FREE compliant 3.2 4.54 14.528 Military: -55C to +150C RoHS 2 (2015/863/EU) 2018-01-15 99 YES 7440-48-4, 13463-67-7, 7440-02-0 e DRC Conflict Free CMRT V4.20 EAR99 8533.21.00.30
S1005CA2461DEB-TR
State of the Art Inc
Check for Price No No Active 2.46 kΩ 0.5 % 250 mW 1005 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 75 V e0 150 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND STATE OF THE ART INC CHIP not_compliant 4.54 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] 7439-92-1 EAR99 8533.21.00.30
S0402CA2461CKW-TR
State of the Art Inc
Check for Price Yes Yes Active 2.46 kΩ 0.25 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 40 V e4 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Gold (Au) WRAPAROUND 432 µm 1.067 mm 560 µm STATE OF THE ART INC SMT, 0402 compliant 4.54 Military: -65C to +150C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.30
BLU0805-2461-BT101Q
RCD Components Inc
Check for Price No No Active 2.46 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP compliant 5.461 4.54 24.79294 Military: -55C to +155C 2024-01-23 100 YES 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] 7439-92-1 EAR99 8533.21.00.30
AR12BPC2U2461
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 2.46 kΩ 0.1 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm TOKEN ELECTRONICS INDUSTRY CO LTD compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2018-06-27 DRC Conflict Free CMRT V5.12 EAR99