Filter Your Search
1 - 2 of 2 results
|
240-034-1-9SPANN.250
Glenair Inc
|
Check for Price | No | No | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 240-034 | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | NO | NO | NO | -55 °C | 125 °C | HOLE .096 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 1.01 inch | 0.785 inch | 0.25 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||
|
240-034-1-9SPANN-.250
Glenair Inc
|
Check for Price | No | No | Active | 9 | FEMALE | BOARD | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 240-034 | ENVIRONMENTALLY SEALED, STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | YES | SOCKET | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | GLENAIR INC | compliant |