Parametric results for: 2322 724 63921L under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 864 results

|
-
-
-
-
-
-
Manufacturer Part Number: 63921
Select parts from the table below to compare.
Compare
Compare
1376392-1
TE Connectivity
$0.1922 Yes Yes Active 4 2 5 mm FEMALE 25 Cycles CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 9.7856 N 500 MΩ 115/230VAC 1 1.4734 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE NO YES NATURAL 0.244 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.622 inch 0.638 inch 0.591 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
1376392-1
TE Connectivity
$0.1922 Yes Yes Active 4 2 5 mm FEMALE 25 Cycles CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 9.7856 N 500 MΩ 115/230VAC 1 1.4734 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE NO YES NATURAL 0.244 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.622 inch 0.638 inch 0.591 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
6392162-1
TE Connectivity
$8.3942 Yes Active 125 5 2.0066 mm 5 20 mΩ 1.5 A MALE 250 Cycles BOARD GLASS FILLED POLYESTER SN ON NI STRAIGHT BOARD CONNECTOR NO .7506 N 10 GΩ POLARIZED HOUSING .14734 N UL -55 °C 125 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm PRESS FIT 0.606 inch 0.53 inch 1.964 inch 0.146 inch TE CONNECTIVITY LTD compliant
6392131-9
TE Connectivity
$8.7683 Yes Active 144 7 2.0066 mm 7 20 mΩ 1.5 A MALE 250 Cycles BOARD GLASS FILLED POLYESTER SN ON NI STRAIGHT BOARD CONNECTOR NO .7506 N 1 GΩ POLARIZED HOUSING .15012 N UL -55 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm PRESS FIT 0.606 inch 0.53 inch 1.964 inch 0.146 inch TE CONNECTIVITY LTD compliant
639215-000
TE Connectivity
$121.9834 No Active FEMALE CABLE NOT APPLICABLE STRAIGHT RF TRIAXIAL-TWINAX CONNECTOR NO 115/230VAC 1 NO NO NO 125 °C JACK NOT APPLICABLE THREADED NO YES NO GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10
10005639-21099LF
Amphenol FCi
Check for Price Yes Yes Obsolete 240 2 1 mm 500 mA FEMALE BOARD GOLD (3) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
10005639-21378LF
Amphenol FCi
Check for Price Yes Yes Obsolete 240 2 1 mm 500 mA FEMALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
10005639-21322
Amphenol FCi
Check for Price No No Obsolete 240 2 1 mm 500 mA FEMALE BOARD GOLD (15) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e0 NO 94V-0 TIN LEAD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
65639-213LF
Amphenol FCi
Check for Price Yes Yes Active 13 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE
10005639-21196LF
Amphenol FCi
Check for Price Yes Yes Obsolete 240 2 1 mm 500 mA FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE