Filter Your Search
1 - 10 of 7,646 results
|
C2220X5R6R3-476MN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 47 µF | 6.3 V | 20 % | 2322 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220Z5U500-824ZSN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 820 nF | 50 V | 80 % | 2322 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R101-224MGE
VENKEL LTD
|
Check for Price | Yes | Active | 220 nF | 100 V | 20 % | 2322 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R250-155JPB6U
VENKEL LTD
|
Check for Price | No | Obsolete | 1.5 µF | 25 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R500-394JSNE
VENKEL LTD
|
Check for Price | Yes | Obsolete | 390 nF | 50 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R101-393MG6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 39 nF | 100 V | 20 % | 2322 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R500-683KG6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 68 nF | 50 V | 10 % | 2322 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-333MGE
VENKEL LTD
|
Check for Price | Yes | Active | 33 nF | 50 V | 20 % | 2322 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220COG101-273FN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 27 nF | 100 V | 2322 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | |||
|
C2220X7R500-125JG6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1.2 µF | 50 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |