Parametric results for: 2322 633 0/1. . . . under Ceramic Capacitors

Filter Your Search

1 - 10 of 7,646 results

|
-
-
-
-
-
-
-
Size Code: 2322
Select parts from the table below to compare.
Compare
Compare
C2220X7R500-394KSN6E
VENKEL LTD
Check for Price Yes Obsolete 390 nF 50 V 10 % 2322 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R101-823MN6E
VENKEL LTD
Check for Price Yes Obsolete 82 nF 100 V 20 % 2322 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R101-274KPBU
VENKEL LTD
Check for Price No Active 270 nF 100 V 10 % 2322 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 85 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R101-823JG6U
VENKEL LTD
Check for Price Yes Obsolete 82 nF 100 V 5 % 2322 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R500-104JP6U
VENKEL LTD
Check for Price Yes Obsolete 100 nF 50 V 5 % 2322 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch YES Palladium/Silver (Pd/Ag) WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R101-683JP6U
VENKEL LTD
Check for Price Yes Obsolete 68 nF 100 V 5 % 2322 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch YES Palladium/Silver (Pd/Ag) WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R500-473KPBU
VENKEL LTD
Check for Price No Active 47 nF 50 V 10 % 2322 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 85 °C -55 °C 2 SMT TR, 13 Inch YES Tin/Lead (Sn90Pb10) WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R250-124MN6U
VENKEL LTD
Check for Price Yes Obsolete 120 nF 25 V 20 % 2322 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R500-105MN6U
VENKEL LTD
Check for Price Yes Obsolete 1 µF 50 V 20 % 2322 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R250-474KPE
VENKEL LTD
Check for Price Yes Active 470 nF 25 V 10 % 2322 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch YES Palladium/Silver (Pd/Ag) WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99