Filter Your Search
1 - 10 of 7,646 results
|
C2220X7R500-394KSN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 390 nF | 50 V | 10 % | 2322 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R101-823MN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 82 nF | 100 V | 20 % | 2322 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R101-274KPBU
VENKEL LTD
|
Check for Price | No | Active | 270 nF | 100 V | 10 % | 2322 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||||
|
C2220X7R101-823JG6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 82 nF | 100 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R500-104JP6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R101-683JP6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 68 nF | 100 V | 5 % | 2322 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-473KPBU
VENKEL LTD
|
Check for Price | No | Active | 47 nF | 50 V | 10 % | 2322 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R250-124MN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 120 nF | 25 V | 20 % | 2322 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-105MN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 20 % | 2322 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R250-474KPE
VENKEL LTD
|
Check for Price | Yes | Active | 470 nF | 25 V | 10 % | 2322 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |