Filter Your Search
1 - 1 of 1 results
|
2245CSL001
Alpha Wire
|
Check for Price | Yes | Active | 10 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | TIN | 11.73 mm | 304.8 mm | 16X30 | ALPHA WIRE CO | compliant |