Filter Your Search
1 - 10 of 31 results
|
115-4530-FT20
RCD Components Inc
|
Check for Price | Active | 453 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SM1154.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 154 Ω | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | ||||||||||
|
115-45R3-FB
RCD Components Inc
|
Check for Price | Active | 45.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
115-45R3-FB20
RCD Components Inc
|
Check for Price | Active | 45.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
115-45R3-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 45.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 45 V | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 510 µm | 25.4 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | |||||||||
|
F115.45R2000XXXXXX
Micro-Ohm Corp
|
Check for Price | Contact Manufacturer | 200 mΩ | Axial | FIXED RESISTOR | WIRE WOUND | F-100 | F-100 | 150 °C | -55 °C | Wirewound | 2 | 31.75 mm | 3.8 mm | 10.2 mm | MICRO-OHM CORP | unknown | EAR99 | ||||||||||||||||||||
|
MR115459K00QAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 459 kΩ | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 813 µm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
115-45R3-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 45.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
115-45R3-FT
RCD Components Inc
|
Check for Price | Active | 45.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
115-4530-FBQ
RCD Components Inc
|
Check for Price | No | Active | 453 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 45 V | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 510 µm | 25.4 mm | 2.16 mm | 7.92 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |