Filter Your Search
1 - 10 of 225,167 results
|
C22AH0R6C-BYN-A1B
Knowles Capacitors
|
Check for Price | No | Active | 0.6 pF | 2.5 kV | 41.6667 % | 2222 | P90 | 41.6667 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH0R7C-BVN-A1B
Knowles Capacitors
|
Check for Price | No | Active | 0.7 pF | 2.5 kV | 35.7143 % | 2222 | P90 | 35.7143 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH102K-7VN-A1B
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 1 kV | 10 % | 2222 | P90 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH122F-7QN-Y0P
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 1 kV | 1 % | 2222 | P90 | 1 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH122J-7ZN-C1T
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 1 kV | 5 % | 2222 | P90 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH160G-BEN-Y0P
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 2.5 kV | 2 % | 2222 | P90 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH181K-BZN-C1T
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 2.5 kV | 10 % | 2222 | P90 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH1R1B-BRN-C1T
Knowles Capacitors
|
Check for Price | No | Active | 1.1 pF | 2.5 kV | 9.0909 % | 2222 | P90 | 9.0909 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH1R7A-BUN-C1T
Knowles Capacitors
|
Check for Price | No | Active | 1.7 pF | 2.5 kV | 2.9412 % | 2222 | P90 | 2.9412 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH222K-3HN-C1T
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 300 V | 10 % | 2222 | P90 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 |