Filter Your Search
1 - 10 of 225,167 results
|
C22CF0R7A-BVN-A1P
Knowles Capacitors
|
Check for Price | No | Active | 0.7 pF | 2.5 kV | 7.1429 % | 2222 | NP0 | 7.1429 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22CF0R9D-BWN-Y0T
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 2.5 kV | 55.5556 % | 2222 | NP0 | 55.5556 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF110J-BZN-A1P
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22CF121G-BYN-X0B
Knowles Capacitors
|
Check for Price | No | Active | 120 pF | 2.5 kV | 2 % | 2222 | NP0 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF130G-BUN-Y0T
Knowles Capacitors
|
Check for Price | No | Active | 13 pF | 2.5 kV | 2 % | 2222 | NP0 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF131J-BPN-A1P
Knowles Capacitors
|
Check for Price | Yes | Active | 130 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||
|
C22CF151F-BUN-A1P
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 2.5 kV | 1 % | 2222 | NP0 | 1 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22CF1R0B-BWN-Y0T
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 2.5 kV | 10 % | 2222 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF390J-BUN-X0B
Knowles Capacitors
|
Check for Price | No | Active | 39 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF3R9A-BHN-A1P
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 2.5 kV | 1.2821 % | 2222 | NP0 | 1.2821 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 |