Filter Your Search
1 - 10 of 225,167 results
|
C22CF620F-BWN-Y0B
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 2.5 kV | 1 % | 2222 | NP0 | 1 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||
|
C22CF680K-BQN-Y0B
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 2.5 kV | 10 % | 2222 | NP0 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||
|
C22CF680M-BWN-A0T
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 2.5 kV | 20 % | 2222 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin (Sn) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH0R6D-BUN-X1P
Knowles Capacitors
|
Check for Price | No | Active | 0.6 pF | 2.5 kV | 83.3333 % | 2222 | P90 | 83.3333 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH100G-BVN-C0T
Knowles Capacitors
|
Check for Price | No | Active | 10 pF | 2.5 kV | 2 % | 2222 | P90 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH1R0B-BHN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 2.5 kV | 10 % | 2222 | P90 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||||
|
C22AH1R6A-BPN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 2.5 kV | 3.125 % | 2222 | P90 | 3.125 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||
|
C22AH1R6C-BYN-C0T
Knowles Capacitors
|
Check for Price | No | Active | 1.6 pF | 2.5 kV | 15.625 % | 2222 | P90 | 15.625 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH1R7D-BZN-X1P
Knowles Capacitors
|
Check for Price | Yes | Active | 1.7 pF | 2.5 kV | 29.4118 % | 2222 | P90 | 29.4118 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH200K-BRN-X1P
Knowles Capacitors
|
Check for Price | No | Active | 20 pF | 2.5 kV | 10 % | 2222 | P90 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 |