Parametric results for: 2222 035 under Ceramic Capacitors

Filter Your Search

1 - 10 of 225,167 results

|
-
-
-
-
Size Code: 2222
Select parts from the table below to compare.
Compare
Compare
C22CF0R7A-BVN-A1P
Knowles Capacitors
Check for Price No Active 0.7 pF 2.5 kV 7.1429 % 2222 NP0 7.1429 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF0R9D-BWN-Y0T
Knowles Capacitors
Check for Price Yes Active 0.9 pF 2.5 kV 55.5556 % 2222 NP0 55.5556 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin (Sn) WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF110J-BZN-A1P
Knowles Capacitors
Check for Price Yes Active 11 pF 2.5 kV 5 % 2222 NP0 5 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF121G-BYN-X0B
Knowles Capacitors
Check for Price No Active 120 pF 2.5 kV 2 % 2222 NP0 2 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF130G-BUN-Y0T
Knowles Capacitors
Check for Price No Active 13 pF 2.5 kV 2 % 2222 NP0 2 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF131J-BPN-A1P
Knowles Capacitors
Check for Price Yes Active 130 pF 2.5 kV 5 % 2222 NP0 5 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF151F-BUN-A1P
Knowles Capacitors
Check for Price No Active 150 pF 2.5 kV 1 % 2222 NP0 1 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF1R0B-BWN-Y0T
Knowles Capacitors
Check for Price Yes Active 1 pF 2.5 kV 10 % 2222 NP0 10 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin (Sn) WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF390J-BUN-X0B
Knowles Capacitors
Check for Price No Active 39 pF 2.5 kV 5 % 2222 NP0 5 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.962 mm 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99
C22CF3R9A-BHN-A1P
Knowles Capacitors
Check for Price Yes Active 3.9 pF 2.5 kV 1.2821 % 2222 NP0 1.2821 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 15ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin (Sn) WRAPAROUND 5.588 mm 5.588 mm KNOWLES PRECISION DEVICES , 2222 compliant EAR99