Filter Your Search
1 - 10 of 12,451 results
|
PRAHR182I3-383KDWB
Vishay Intertechnologies
|
Check for Price | No | Active | 383 kΩ | 0.5 % | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 383 kΩ | ISOLATED | 3 | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 1 | 6 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PRA182C3-19K8BBNT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 19.8 kΩ | 0.1 % | 200 mW | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 19.8 kΩ | BUSSED | 1 | YES | 150 V | e2 | 155 °C | -55 °C | Chip | 3 | 6 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | ||||||||
|
PRA182I3-796RDBBT31
Vishay Intertechnologies
|
Check for Price | No | Active | 796 Ω | 0.5 % | 200 mW | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 796 Ω | ISOLATED | 3 | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 1 | 6 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | ||||||||
|
PRA182I3-9K09DLGT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.09 kΩ | 0.5 % | 200 mW | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 9.09 kΩ | ISOLATED | 3 | YES | 150 V | e4 | 155 °C | -55 °C | Chip | 1 | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | ||||||||
|
PRA182C3-26K7BPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 26.7 kΩ | 0.1 % | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 200 mW | 26.7 kΩ | BUSSED | 1 | 70 °C | 26.7 kΩ | YES | 2 ppm/°C | 150 V | e0 | 155 °C | -55 °C | Rectangular | 3 | 4 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.475 mm | 3.06 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | 8533.21.00.20 | |||
|
PRA182C3-590KDPNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 590 kΩ | 0.5 % | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 200 mW | 590 kΩ | BUSSED | 1 | 70 °C | 590 kΩ | YES | 2 ppm/°C | 150 V | e2 | 155 °C | -55 °C | Rectangular | 3 | 4 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.475 mm | 3.06 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | 8533.21.00.20 | |||
|
PRA182C367K30.5%0.1%
Vishay Intertechnologies
|
Check for Price | No | Active | 67.3 kΩ | 0.5 % | 200 mW | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 67.3 kΩ | BUSSED | 1 | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 3 | 6 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | ||||||||
|
PRA182C3-72K3DWGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 72.3 kΩ | 0.5 % | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 200 mW | 72.3 kΩ | BUSSED | 1 | 70 °C | 72.3 kΩ | YES | 2 ppm/°C | 150 V | e4 | 155 °C | -55 °C | Rectangular | 3 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.475 mm | 3.06 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 | 8533.21.00.20 | |||
|
PR182A38871CWGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.87 kΩ | 0.25 % | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 8.87 kΩ | ISOLATED | 3 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.471 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PRA182C3-6K73BWN31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.73 kΩ | 0.1 % | 200 mW | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 6.73 kΩ | BUSSED | 1 | YES | 150 V | e2 | 155 °C | -55 °C | Chip | 3 | 6 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2212 |