Filter Your Search
1 - 10 of 114 results
|
21L021DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 450 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | |||
|
21L02FFCQP
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDFP-F16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.32.00.41 | ||||
|
21L02N
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 1 µs | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
21L02-3F
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 400 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
21L02-3I
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 400 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
21L022DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 650 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | |||
|
21L02-2N
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 650 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
21L02FFCQC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 350 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDFP-F16 | Not Qualified | e0 | 2A | 70 °C | MIL-STD-883 Class C | 16 | PLASTIC/EPOXY | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.32.00.41 | ||
|
21L02HFC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 250 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.32.00.41 | |||
|
21L02ADCQP
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 500 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 |