Filter Your Search
1 - 1 of 1 results
|
2122A4SF
TE Connectivity
|
Check for Price | No | Active | 50.526 W | 285 Ω | 10 A | 120 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | 30 s | 1 s | 421 mA | 120 V | 10A@120VAC | 10A@30VDC | CE | -55 °C | 85 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 38.6 mm | 123.9 mm | 63.5 mm | 63.5 X 38.6 X 123.9 | TE CONNECTIVITY LTD | compliant | TE Connectivity |