Filter Your Search
1 - 10 of 116 results
|
TSW-121-18-T-S
Samtec Inc
|
$1.1669 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.1 inch | 0.72 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
TSW-121-18-T-D
Samtec Inc
|
$2.1332 | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10074375-112118TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||
|
10046742-1122118TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
10046742-2122118TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
10046742-412118TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
10074375-312118TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
69192-118T
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MINERAL FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e4 | NO | CSA, UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.9 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10046742-2132118T
Amphenol FCi
|
Check for Price | No | No | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
10046742-3132118T
Amphenol FCi
|
Check for Price | No | No | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |