Filter Your Search
1 - 10 of 475 results
|
2102B0M300000AAX
Vectron International
|
Check for Price | Transferred | 50 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock | 1 PPM/FIRST YEAR | 5 ns | NO | 0.5 % | 300 kHz | CMOS | 10 KOHM, 15 pF | 35.56mm x 25.91mm x 7.62mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % | |||||
|
2102B100M0000FAX
Vectron International
|
Check for Price | Transferred | 70 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock | 2 PPM/FIRST YEAR | 5 ns | NO | 2 % | 100 MHz | CMOS | 10 KOHM, 15 pF | 35.56mm x 25.91mm x 7.62mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % | |||||
|
2102B0M300000WBS
Microsemi Corporation
|
Check for Price | Transferred | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | MICROSEMI CORP | compliant | Clock | 1 PPM/FIRST YEAR | 5 ns | NO | 5 % | 300 kHz | CMOS | 10 KOHM, 15 pF | 19.05mm x 19.05mm x 6.6mm | 5 ns | 5.25 V | 4.75 V | 5 V | 60/40 % | |||
|
2102B0M300000WAS
Vectron International
|
Check for Price | Transferred | 85 °C | -40 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock | 1 PPM/FIRST YEAR | 5 ns | NO | 5 % | 300 kHz | CMOS | 10 KOHM, 15 pF | 35.56mm x 25.91mm x 7.62mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % | ||||
|
2102B0M300000ABB
Vectron International
|
Check for Price | Transferred | 50 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock | 1 PPM/FIRST YEAR | 5 ns | NO | 0.5 % | 300 kHz | CMOS | 10 KOHM, 15 pF | 35.56mm x 25.91mm x 7.62mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % | |||||
|
2102B100M0000YBK
Vectron International
|
Check for Price | Transferred | 105 °C | -55 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock | 2 PPM/FIRST YEAR | 5 ns | NO | 10 % | 100 MHz | CMOS | 10 KOHM, 15 pF | 35.56mm x 25.91mm x 7.62mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % | ||||
|
2102B100M0000WBS
Microsemi Corporation
|
Check for Price | Transferred | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | MICROSEMI CORP | compliant | Clock | 2 PPM/FIRST YEAR | 5 ns | NO | 5 % | 100 MHz | CMOS | 10 KOHM, 15 pF | 19.05mm x 19.05mm x 6.6mm | 5 ns | 5.25 V | 4.75 V | 5 V | 60/40 % | |||
|
2102B0M300000YBC
Microsemi Corporation
|
Check for Price | Transferred | 105 °C | -55 °C | SURFACE MOUNT | 14 | YES | MICROSEMI CORP | compliant | Clock | 1 PPM/FIRST YEAR | 5 ns | NO | 10 % | 300 kHz | CMOS | 10 KOHM, 15 pF | 19.05mm x 19.05mm x 6.6mm | 5 ns | 5.25 V | 4.75 V | 5 V | 60/40 % | FLAT PACK, 14 PIN | ||
|
2102B100M0000MBX
Vectron International
|
Check for Price | Transferred | 70 °C | -20 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | Clock | 2 PPM/FIRST YEAR | 5 ns | NO | 2 % | 100 MHz | CMOS | 10 KOHM, 15 pF | 35.56mm x 25.91mm x 7.62mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % | ||||
|
2102B0M300000WAS
Microsemi Corporation
|
Check for Price | Transferred | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | MICROSEMI CORP | compliant | Clock | 1 PPM/FIRST YEAR | 5 ns | NO | 5 % | 300 kHz | CMOS | 10 KOHM, 15 pF | 19.05mm x 19.05mm x 6.6mm | 5 ns | 3.465 V | 3.135 V | 3.3 V | 60/40 % |