Parametric results for: 20a ,125vdc relay under Power/Signal Relays

Filter Your Search

1 - 10 of 3,517 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Contact Current(DC)-Max: 20
Select parts from the table below to compare.
Compare
Compare
T9GV5L14-110
TE Connectivity
$1.0000 Buy Yes Not Recommended 900 mW 13.444 kΩ 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 110 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 21.5 mm 15.7 mm 29 mm 29 X 21.5 X 15.7 18 g TE CONNECTIVITY LTD compliant TE Connectivity
T9AP5D52-110
TE Connectivity
$1.0000 Buy Yes Active 1 W 12.1 kΩ 20 A 277 V 28 V 20 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 9 mA 9 mA 82.5 V 11 V 110 V 30A@240VAC 30A@28VDC 2500 Vrms 1500 Vrms 1 GΩ 15 ms 15 ms CSA; UL 70 °C 85 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 1 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 27.4 mm 27.9 mm 32.5 mm 32.5mm x 27.4mm x 27.9mm 33 g TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
T9GV2L24-5
TE Connectivity
$1.1412 Buy Yes Not Recommended 900 mW 28 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 5 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM B NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity
T9GS2L24-12
TE Connectivity
$1.1869 Buy Yes Active 900 mW 160 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 12 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM B NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity
T9GV5L24-12
TE Connectivity
$1.2015 Buy Yes Active 900 mW 160 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 12 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity
T9GS5L24-5
TE Connectivity
$1.2216 Buy Yes Active 900 mW 28 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 5 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity
1558665-7
TE Connectivity
$1.2490 Buy Yes Active 900 mW 640 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 24 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 21.5 mm 15.7 mm 29 mm 29 X 21.5 X 15.7 18 g TE CONNECTIVITY LTD compliant TE Connectivity
1558660-2
TE Connectivity
$1.5279 Buy Yes Not Recommended 900 mW 90 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 9 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 21.5 mm 15.7 mm 29 mm 29 X 21.5 X 15.7 18 g TE CONNECTIVITY LTD compliant TE Connectivity
1558662-6
TE Connectivity
$1.5351 Buy Yes Active 900 mW 538 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 22 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM B NO SOLDER/QUICK CONNECT 21.5 mm 15.7 mm 29 mm 29 X 21.5 X 15.7 18 g TE CONNECTIVITY LTD compliant TE Connectivity
1558677-2
TE Connectivity
$1.5607 Buy Yes Not Recommended 900 mW 90 Ω 20 A 480 V 20 A MOMENTARY POWER/SIGNAL RELAY 9 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM B NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity