Filter Your Search
1 - 3 of 3 results
|
6609056-4
TE Connectivity
|
$68.2290 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL TYPE | 1.45 kV | 46 dB | 18 dB | 70 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 132.8 mm | 85.9 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
20MV1
TE Connectivity
|
$74.4683 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL TYPE | 2.25 kV | 46 dB | 18 dB | 70 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 132.8 mm | 106.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
20MV1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL TYPE | 2.25 kV | 46 dB | 18 dB | 70 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 132.8 mm | CORCOM INC | unknown | TE Connectivity |