Filter Your Search
1 - 10 of 579,511 results
|
PT10LH01203A2020S
Amphenol Piher
|
$0.2473 | Yes | Active | 20 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
PT10MV10-203A2020-S
Amphenol Piher
|
$0.3702 | Yes | Active | 20 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | |||||||||||||
|
PTV09A-4225F-B203
Bourns Inc
|
$0.5160 | Yes | Yes | Active | 20 kΩ | 20 % | 50 mW | 3943 | PCB Mount | POTENTIOMETER | CARBON | 20 V | e3 | 50 °C | -10 °C | Square | 280 deg | TIN | 6.8 mm | 9.8 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||||||||||||||
|
PTV09A-2015S-A203
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 20 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | Bourns | ||||||||||||
|
PTV09A-4015F-B203
Bourns Inc
|
$0.5400 | Yes | Active | 20 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ROHS COMPLIANT | ||||||||||
|
PTV09A-4015F-A203
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 20 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
PTV09A-2015S-B203
Bourns Inc
|
$0.5400 | Yes | Active | 20 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 15.5 mm | 9.7 mm | 9.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
PTV09A-4220U-B203
Bourns Inc
|
$0.5400 | Yes | Yes | Active | 20 kΩ | 20 % | 50 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | e3 | 50 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 280 deg | TIN | FLAT | 10 mm | 6.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||||||
|
PDB12-H4301-203BF
Bourns Inc
|
$0.6850 | Yes | Active | 20 kΩ | 20 % | 80 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CARBON FILM | SHAFT | NO | 150 V | e3 | 50 °C | -10 °C | VERTICAL | Rotary | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | TIN | FLAT | 12.4 mm | 8.7 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ROHS COMPLIANT | |||||||||||
|
PDB12-H4201-203BF
Bourns Inc
|
$0.6965 | Yes | Active | 20 kΩ | 20 % | 80 mW | Panel Mount | POTENTIOMETER | CARBON | 150 V | e3 | Rotary | 300 deg | TIN | 12.4 mm | 8.7 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 |