Filter Your Search
1 - 5 of 5 results
|
2020N362Z160YHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 3.6 nF | 16 V | 80 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N362Z160YHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 3.6 nF | 16 V | 80 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N362Z160YHWM
Knowles Capacitors
|
Check for Price | No | Active | 3.6 nF | 16 V | 80 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||
|
2020N362Z160YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 3.6 nF | 16 V | 80 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N362Z160YHW
Knowles Capacitors
|
Check for Price | No | Active | 3.6 nF | 16 V | 80 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |