Filter Your Search
1 - 2 of 2 results
|
201007J0161T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 160 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
201007J0161T4
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 160 Ω | 5 % | 750 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |