Filter Your Search
1 - 10 of 1,697 results
|
VE-BVW-EY
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5.5 V | 36 V | 10 V | 2.75 V | 6.05 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3/e4 | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | ROHS COMPLIANT, PACKAGE-9 | 9 | compliant | EAR99 | |||||||||
|
VE-BW0-MY
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | |||||||
|
VI-BWH-IY
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 18 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 90 % | 0.2 % | 0.2 % | 50 W | TUV, UL | 85 °C | -40 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||
|
VI-BW3-MW-F1
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 24 V | 36 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||
|
VI-BWY-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 49.5 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VE-BW2-CX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||||||
|
VE-BWY-EX-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 49.5 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||||||
|
VI-BWD-CX
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 18 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 90 % | 0.2 % | 0.2 % | 75 W | TUV, UL | 85 °C | -25 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||||
|
VE-BW2-MV
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 7.5 V | 16.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | ROHS COMPLIANT, PACKAGE-9 | 9 | compliant | EAR99 | ||||||
|
VE-BW4-EV-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 47.04 V | 48.96 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |